



TL3301FF160QG | |
|---|---|
DigiKey Part Number | EG4375TR-ND - Tape & Reel (TR) EG4375CT-ND - Cut Tape (CT) EG4375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301FF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301FF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,97120 Kč | 174,28 Kč |
| 100 | 6,23850 Kč | 623,85 Kč |
| 250 | 5,77948 Kč | 1 444,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,27497 Kč | 3 956,23 Kč |
| 1 500 | 4,98675 Kč | 7 480,12 Kč |
| 2 250 | 4,82991 Kč | 10 867,30 Kč |
| 3 750 | 4,64476 Kč | 17 417,85 Kč |
| 5 250 | 4,53049 Kč | 23 785,07 Kč |
| 7 500 | 4,41591 Kč | 33 119,33 Kč |
| 18 750 | 4,15183 Kč | 77 846,81 Kč |
| 37 500 | 3,97953 Kč | 149 232,38 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |





