




TL3301EF160QJ | |
|---|---|
DigiKey Part Number | TL3301EF160QJTR-ND - Tape & Reel (TR) TL3301EF160QJCT-ND - Cut Tape (CT) TL3301EF160QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301EF160QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301EF160QJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 7,95400 Kč | 198,85 Kč |
| 100 | 7,11200 Kč | 711,20 Kč |
| 250 | 6,58832 Kč | 1 647,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,01439 Kč | 4 510,79 Kč |
| 1 500 | 5,68752 Kč | 8 531,28 Kč |
| 2 250 | 5,50988 Kč | 12 397,23 Kč |
| 3 750 | 5,30068 Kč | 19 877,55 Kč |
| 5 250 | 5,17163 Kč | 27 151,06 Kč |
| 7 500 | 5,04240 Kč | 37 818,00 Kč |
| 18 750 | 4,74500 Kč | 88 968,75 Kč |
| 37 500 | 4,55126 Kč | 170 672,25 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |





