TL3301EF100QJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL3301EF100QJ
EG6047CT-ND
EG6047CT-ND
Additional Requirements for Selecting a Switch

TL3301EF100QJ

DigiKey Part Number
EG6047TR-ND - Tape & Reel (TR)
EG6047CT-ND - Cut Tape (CT)
EG6047DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3301EF100QJ
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3301EF100QJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,24000 Kč11,24 Kč
109,73700 Kč97,37 Kč
259,07160 Kč226,79 Kč
1008,10600 Kč810,60 Kč
2507,50932 Kč1 877,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7506,85683 Kč5 142,62 Kč
1 5006,48662 Kč9 729,93 Kč
2 2506,28582 Kč14 143,10 Kč
3 7506,04955 Kč22 685,81 Kč
5 2505,90407 Kč30 996,37 Kč
7 5005,75849 Kč43 188,68 Kč
18 7505,42393 Kč101 698,69 Kč
37 5005,20642 Kč195 240,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,24000 Kč
Unit Price with VAT:13,60040 Kč