



TL3301EF100QG | |
|---|---|
DigiKey Part Number | EG5468TR-ND - Tape & Reel (TR) EG5468CT-ND - Cut Tape (CT) EG5468DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301EF100QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301EF100QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,73700 Kč | 77,37 Kč |
| 25 | 7,23280 Kč | 180,82 Kč |
| 100 | 6,46730 Kč | 646,73 Kč |
| 250 | 5,99220 Kč | 1 498,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 5,49990 Kč | 3 849,93 Kč |
| 1 400 | 5,19898 Kč | 7 278,57 Kč |
| 2 100 | 5,03501 Kč | 10 573,52 Kč |
| 3 500 | 4,84157 Kč | 16 945,49 Kč |
| 4 900 | 4,72207 Kč | 23 138,14 Kč |
| 7 000 | 4,60227 Kč | 32 215,89 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |











