Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TL3301DF260RG
TL3301DF260RG
What Switch do You Need?

TL3301DF260RG

DigiKey Part Number
EG5465TR-ND - Tape & Reel (TR)
EG5465CT-ND - Cut Tape (CT)
EG5465DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3301DF260RG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3301DF260RG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.00mm x 6.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
260gf
Circuit
SPST-NO
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA), Nylon
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
13.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL3301DF260QGE-Switch3 333EG6046CT-ND0,42000 KčParametric Equivalent
In-Stock: 4 797
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,41000 Kč29,41 Kč
1024,90100 Kč249,01 Kč
2523,14120 Kč578,53 Kč
10020,61570 Kč2 061,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,10616 Kč4 776,54 Kč
50018,06504 Kč9 032,52 Kč
75017,49888 Kč13 124,16 Kč
1 25016,83139 Kč21 039,24 Kč
1 75016,41959 Kč28 734,28 Kč
2 50016,00693 Kč40 017,33 Kč
Manufacturers Standard Package
Unit Price without VAT:29,41000 Kč
Unit Price with VAT:35,58610 Kč