



TL3301DF160QJ | |
|---|---|
DigiKey Part Number | EG5464TR-ND - Tape & Reel (TR) EG5464CT-ND - Cut Tape (CT) EG5464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301DF160QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301DF160QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 13.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95CW06C3JT | Grayhill Inc. | 150 | GH7760-ND | 36,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 10,05200 Kč | 100,52 Kč |
| 25 | 9,36840 Kč | 234,21 Kč |
| 100 | 8,37140 Kč | 837,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,63730 Kč | 2 291,19 Kč |
| 600 | 7,21113 Kč | 4 326,68 Kč |
| 900 | 6,97686 Kč | 6 279,17 Kč |
| 1 500 | 6,69893 Kč | 10 048,40 Kč |
| 2 100 | 6,52618 Kč | 13 704,98 Kč |
| 3 000 | 6,35217 Kč | 19 056,51 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

