


TL3275AF160BQ | |
|---|---|
DigiKey Part Number | 141-TL3275AF160BQTR-ND - Tape & Reel (TR) 141-TL3275AF160BQCT-ND - Cut Tape (CT) 141-TL3275AF160BQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3275AF160BQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3275AF160BQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.40mm x 3.55mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,12000 Kč | 175,12 Kč |
| 10 | 145,51600 Kč | 1 455,16 Kč |
| 25 | 134,78200 Kč | 3 369,55 Kč |
| 100 | 120,38570 Kč | 12 038,57 Kč |
| 250 | 112,22676 Kč | 28 056,69 Kč |
| 500 | 108,58906 Kč | 54 294,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 83,00959 Kč | 116 213,43 Kč |
| Unit Price without VAT: | 175,12000 Kč |
|---|---|
| Unit Price with VAT: | 211,89520 Kč |

