


TL3275AF160BQ | |
|---|---|
DigiKey Part Number | 141-TL3275AF160BQTR-ND - Tape & Reel (TR) 141-TL3275AF160BQCT-ND - Cut Tape (CT) 141-TL3275AF160BQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3275AF160BQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3275AF160BQ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 6.40mm x 3.55mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,81000 Kč | 175,81 Kč |
| 10 | 145,96800 Kč | 1 459,68 Kč |
| 25 | 135,20200 Kč | 3 380,05 Kč |
| 100 | 120,76380 Kč | 12 076,38 Kč |
| 250 | 112,57964 Kč | 28 144,91 Kč |
| 500 | 107,85214 Kč | 53 926,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 83,27080 Kč | 116 579,12 Kč |
| Unit Price without VAT: | 175,81000 Kč |
|---|---|
| Unit Price with VAT: | 212,73010 Kč |

