Image for TL3253BWBBBBF160Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3253BWBBBBF160Q

DigiKey Part Number
141-TL3253BWBBBBF160Q-ND
Manufacturer
Manufacturer Product Number
TL3253BWBBBBF160Q
Description
SWITCH TACT SPSTX2 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST x 2 Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL3253BWBBBBF160Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
PC Pin
Series
Outline
8.40mm x 10.50mm
Packaging
Bulk
Illumination
Illuminated
Part Status
Active
Illumination Type, Color
LED, Blue/White
Circuit
SPST x 2
Illumination Voltage (Nominal)
3.3 VDC
Switch Function
Off-Mom
Operating Force
160gf
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-20°C ~ 70°C
Actuator Type
Dual
Switch Travel
0.25mm
Mounting Type
Mechanical Life
500,000 Cycles
Actuator Length, Right Angle
8.55mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000113,05349 Kč113 053,49 Kč
Unit Price without VAT:113,05349 Kč
Unit Price with VAT:136,79472 Kč