Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3240F260RT

DigiKey Part Number
141-TL3240F260RTTR-ND - Tape & Reel (TR)
141-TL3240F260RTCT-ND - Cut Tape (CT)
141-TL3240F260RTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3240F260RT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3240F260RT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.10mm x 6.10mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Illuminated
Part Status
Active
Illumination Type, Color
LED, Red
Circuit
SPST-NO
Illumination Voltage (Nominal)
1.8 VDC
Switch Function
Off-Mom
Operating Force
260gf
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Plunger for Cap
Switch Travel
0.20mm
Mounting Type
Mechanical Life
200,000 Cycles
Actuator Height off PCB, Vertical
7.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 329
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 35027,71742 Kč37 418,52 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
149,01000 Kč49,01 Kč
1041,25200 Kč412,52 Kč
2538,26560 Kč956,64 Kč
10034,08620 Kč3 408,62 Kč
Digi-Reel®
QuantityUnit PriceExt Price
151,72000 Kč51,72 Kč
1042,08600 Kč420,86 Kč
2538,69120 Kč967,28 Kč
10034,01740 Kč3 401,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:49,01000 Kč
Unit Price with VAT:59,30210 Kč