
TL3240F160GT | |
|---|---|
DigiKey Part Number | 141-TL3240F160GTTR-ND - Tape & Reel (TR) 141-TL3240F160GTCT-ND - Cut Tape (CT) 141-TL3240F160GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3240F160GT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.10mm x 6.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,05000 Kč | 49,05 Kč |
| 10 | 41,23700 Kč | 412,37 Kč |
| 25 | 38,24360 Kč | 956,09 Kč |
| 100 | 34,06310 Kč | 3 406,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 30,16840 Kč | 13 575,78 Kč |
| 900 | 28,62567 Kč | 25 763,10 Kč |
| 1 350 | 27,79801 Kč | 37 527,31 Kč |
| 2 250 | 26,83248 Kč | 60 373,08 Kč |
| 3 150 | 26,24227 Kč | 82 663,15 Kč |
| 4 500 | 25,65480 Kč | 115 446,60 Kč |
| Unit Price without VAT: | 49,05000 Kč |
|---|---|
| Unit Price with VAT: | 59,35050 Kč |


