



TL3215AF160YQ | |
|---|---|
DigiKey Part Number | EG5183TR-ND - Tape & Reel (TR) EG5183CT-ND - Cut Tape (CT) EG5183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3215AF160YQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3215AF160YQ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 4.90mm x 4.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Yellow |
Circuit SPST-NO | Illumination Voltage (Nominal) 2.05 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 2.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,15300 Kč | 301,53 Kč |
| 25 | 27,99440 Kč | 699,86 Kč |
| 100 | 24,93720 Kč | 2 493,72 Kč |
| 250 | 23,11880 Kč | 5 779,70 Kč |
| 500 | 21,86984 Kč | 10 934,92 Kč |
| 1 000 | 20,73490 Kč | 20 734,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,41131 Kč | 48 528,28 Kč |
| 5 000 | 18,53930 Kč | 92 696,50 Kč |
| 7 500 | 18,07819 Kč | 135 586,42 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |




