



TL3215AF160RQ | |
|---|---|
DigiKey Part Number | EG5182TR-ND - Tape & Reel (TR) EG5182CT-ND - Cut Tape (CT) EG5182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3215AF160RQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3215AF160RQ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 4.90mm x 4.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Red |
Circuit SPST-NO | Illumination Voltage (Nominal) 1.9 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 2.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 29,94800 Kč | 299,48 Kč |
| 25 | 27,80440 Kč | 695,11 Kč |
| 100 | 24,76800 Kč | 2 476,80 Kč |
| 250 | 22,96192 Kč | 5 740,48 Kč |
| 500 | 21,72142 Kč | 10 860,71 Kč |
| 1 000 | 20,59418 Kč | 20 594,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,27958 Kč | 48 198,95 Kč |
| 5 000 | 18,41349 Kč | 92 067,45 Kč |
| 7 500 | 17,95550 Kč | 134 666,25 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |



