
TL3210AF160XR | |
|---|---|
DigiKey Part Number | 141-TL3210AF160XRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL3210AF160XR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 5.60mm x 3.40mm |
Packaging Tape & Reel (TR) | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Green/Red |
Circuit SPST-NO | Illumination Voltage (Nominal) 1.95, 3.3 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 3.12mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 95,61371 Kč | 191 227,42 Kč |
| Unit Price without VAT: | 95,61371 Kč |
|---|---|
| Unit Price with VAT: | 115,69259 Kč |

