



TL3210AF160WQ | |
|---|---|
DigiKey Part Number | TL3210AF160WQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL3210AF160WQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3210AF160WQ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 5.60mm x 3.40mm |
Packaging Tape & Reel (TR) | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, White |
Circuit SPST-NO | Illumination Voltage (Nominal) 3.6 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 3.12mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 85,43247 Kč | 170 864,94 Kč |
| Unit Price without VAT: | 85,43247 Kč |
|---|---|
| Unit Price with VAT: | 103,37329 Kč |

