Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

TL3210AF160GQ

DigiKey Part Number
EG4994TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL3210AF160GQ
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3210AF160GQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
5.60mm x 3.40mm
Packaging
Tape & Reel (TR)
Illumination
Illuminated
Part Status
Active
Illumination Type, Color
LED, Green
Circuit
SPST-NO
Illumination Voltage (Nominal)
2.1 VDC
Switch Function
Off-Mom
Operating Force
160gf
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-20°C ~ 70°C
Actuator Type
Plunger for Cap
Switch Travel
0.20mm
Mounting Type
Mechanical Life
100,000 Cycles
Actuator Height off PCB, Vertical
3.12mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00066,48317 Kč132 966,34 Kč
Manufacturers Standard Package
Unit Price without VAT:66,48317 Kč
Unit Price with VAT:80,44464 Kč