



TL3210AF160BQ | |
|---|---|
DigiKey Part Number | EG4995TR-ND - Tape & Reel (TR) EG4995CT-ND - Cut Tape (CT) EG4995DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3210AF160BQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3210AF160BQ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 5.60mm x 3.40mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue |
Circuit SPST-NO | Illumination Voltage (Nominal) 3.3 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 3.12mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,21000 Kč | 117,21 Kč |
| 10 | 97,70800 Kč | 977,08 Kč |
| 25 | 90,52120 Kč | 2 263,03 Kč |
| 100 | 80,73370 Kč | 8 073,37 Kč |
| 250 | 75,12568 Kč | 18 781,42 Kč |
| 500 | 71,35918 Kč | 35 679,59 Kč |
| 1 000 | 69,88052 Kč | 69 880,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 65,02318 Kč | 130 046,36 Kč |
| Unit Price without VAT: | 117,21000 Kč |
|---|---|
| Unit Price with VAT: | 141,82410 Kč |

