
TL3145BF180QJ | |
|---|---|
DigiKey Part Number | 141-TL3145BF180QJTR-ND - Tape & Reel (TR) 141-TL3145BF180QJCT-ND - Cut Tape (CT) 141-TL3145BF180QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3145BF180QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3145BF180QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.45mm x 6.45mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 3,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 6,42300 Kč | 64,23 Kč |
| 25 | 5,99800 Kč | 149,95 Kč |
| 100 | 5,37240 Kč | 537,24 Kč |
| 250 | 4,97780 Kč | 1 244,45 Kč |
| 500 | 4,69708 Kč | 2 348,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,43576 Kč | 4 435,76 Kč |
| 2 000 | 4,19477 Kč | 8 389,54 Kč |
| 3 000 | 4,06390 Kč | 12 191,70 Kč |
| 5 000 | 3,90970 Kč | 19 548,50 Kč |
| 7 000 | 3,81462 Kč | 26 702,34 Kč |
| 10 000 | 3,71941 Kč | 37 194,10 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |

