
TL2201ACTUATOREXTENSION | |
|---|---|
DigiKey Part Number | 141-TL2201ACTUATOREXTENSION-ND |
Manufacturer | |
Manufacturer Product Number | TL2201ACTUATOREXTENSION |
Description | SWITCH PB DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,98456 Kč | 4 961,40 Kč |
| Unit Price without VAT: | 1,98456 Kč |
|---|---|
| Unit Price with VAT: | 2,40132 Kč |



