




TL1265YQSCLR | |
|---|---|
DigiKey Part Number | EG4970-ND |
Manufacturer | |
Manufacturer Product Number | TL1265YQSCLR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1265YQSCLR Models |
Category | Termination Style PC Pin |
Mfr | Outline 7.00mm x 6.80mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 2.3 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Features Clear Cap |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 12.00mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 10 | 67,15500 Kč | 671,55 Kč |
| 25 | 62,22440 Kč | 1 555,61 Kč |
| 100 | 55,44850 Kč | 5 544,85 Kč |
| 300 | 50,79637 Kč | 15 238,91 Kč |
| 500 | 48,86610 Kč | 24 433,05 Kč |
| 1 000 | 46,48316 Kč | 46 483,16 Kč |
| 2 500 | 43,73790 Kč | 109 344,75 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |

