Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
TL1265AQRGRY
TL1265AQRGRY
Additional Requirements for Selecting a Switch

TL1265AQRGRY

DigiKey Part Number
EG4974-ND
Manufacturer
Manufacturer Product Number
TL1265AQRGRY
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL1265AQRGRY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
7.00mm x 6.80mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Features
Gray Cap
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.20mm
Actuator Type
Round Button
Mechanical Life
500,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
8.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 387
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,10000 Kč56,10 Kč
1047,11300 Kč471,13 Kč
2543,69640 Kč1 092,41 Kč
10038,91840 Kč3 891,84 Kč
30035,60173 Kč10 680,52 Kč
50034,21596 Kč17 107,98 Kč
1 00032,49787 Kč32 497,87 Kč
2 50030,50818 Kč76 270,45 Kč
5 00029,20575 Kč146 028,75 Kč
Manufacturers Standard Package
Unit Price without VAT:56,10000 Kč
Unit Price with VAT:67,88100 Kč