




TL1240RQ | |
|---|---|
DigiKey Part Number | EG4612-ND |
Manufacturer | |
Manufacturer Product Number | TL1240RQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1240RQ Models |
Category | Termination Style PC Pin |
Mfr | Outline 6.00mm x 6.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 2.3 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polybutylene Terephthalate (PBT) |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 36,97700 Kč | 369,77 Kč |
| 25 | 34,30240 Kč | 857,56 Kč |
| 100 | 30,55000 Kč | 3 055,00 Kč |
| 250 | 28,33472 Kč | 7 083,68 Kč |
| 500 | 26,81948 Kč | 13 409,74 Kč |
| 1 000 | 25,44727 Kč | 25 447,27 Kč |
| 3 000 | 23,56347 Kč | 70 690,41 Kč |
| 5 000 | 22,80416 Kč | 114 020,80 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |



