




TL1105SF100Q | |
|---|---|
DigiKey Part Number | EG2501-ND |
Manufacturer | |
Manufacturer Product Number | TL1105SF100Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1105SF100Q Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.10mm x 6.55mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 8.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 25 | 6,32440 Kč | 158,11 Kč |
| 100 | 5,66530 Kč | 566,53 Kč |
| 250 | 5,24868 Kč | 1 312,17 Kč |
| 500 | 4,95300 Kč | 2 476,50 Kč |
| 1 000 | 4,67772 Kč | 4 677,72 Kč |
| 3 000 | 4,28653 Kč | 12 859,59 Kč |
| 5 000 | 4,12447 Kč | 20 622,35 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


