



TL1105GF250Q | |
|---|---|
DigiKey Part Number | EG5998-ND |
Manufacturer | |
Manufacturer Product Number | TL1105GF250Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1105GF250Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 6,08960 Kč | 152,24 Kč |
| 100 | 5,45110 Kč | 545,11 Kč |
| 250 | 5,05128 Kč | 1 262,82 Kč |
| 500 | 4,76654 Kč | 2 383,27 Kč |
| 1 000 | 4,50134 Kč | 4 501,34 Kč |
| 3 000 | 4,12422 Kč | 12 372,66 Kč |
| 5 000 | 3,96778 Kč | 19 838,90 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

