




TL1100AF160Q | |
|---|---|
DigiKey Part Number | EG5985-ND |
Manufacturer | |
Manufacturer Product Number | TL1100AF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1100AF160Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyester |
Actuator Type Plunger for Cap | Switch Travel 0.30mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJTP1212C | APEM Inc. | 13 225 | 679-2427-ND | 14,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 10,09400 Kč | 100,94 Kč |
| 25 | 9,41840 Kč | 235,46 Kč |
| 100 | 8,41310 Kč | 841,31 Kč |
| 400 | 7,49285 Kč | 2 997,14 Kč |
| 800 | 7,07810 Kč | 5 662,48 Kč |
| 1 200 | 6,85138 Kč | 8 221,66 Kč |
| 2 800 | 6,41657 Kč | 17 966,40 Kč |
| 5 200 | 6,13248 Kč | 31 888,90 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |










