


TL1017ABBF260QG | |
|---|---|
DigiKey Part Number | 141-TL1017ABBF260QGTR-ND - Tape & Reel (TR) 141-TL1017ABBF260QGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL1017ABBF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1017ABBF260QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 3.00mm x 2.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Board Guide, Grounding Pin |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,36100 Kč | 63,61 Kč |
| 25 | 5,94800 Kč | 148,70 Kč |
| 100 | 5,32860 Kč | 532,86 Kč |
| 250 | 4,93776 Kč | 1 234,44 Kč |
| 500 | 4,65996 Kč | 2 329,98 Kč |
| 1 000 | 4,40051 Kč | 4 400,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,99167 Kč | 11 975,01 Kč |
| 6 000 | 3,78885 Kč | 22 733,10 Kč |
| 9 000 | 3,72563 Kč | 33 530,67 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

