


TL1017ABAF260QG | |
|---|---|
DigiKey Part Number | 141-TL1017ABAF260QGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL1017ABAF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1017ABAF260QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 3.00mm x 2.50mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Board Guide |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,70282 Kč | 11 108,46 Kč |
| Unit Price without VAT: | 3,70282 Kč |
|---|---|
| Unit Price with VAT: | 4,48041 Kč |

