


TL1017AAAF160QG | |
|---|---|
DigiKey Part Number | 141-TL1017AAAF160QGTR-ND - Tape & Reel (TR) 141-TL1017AAAF160QGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL1017AAAF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1017AAAF160QG Models |
Category | Actuator Height off PCB, Vertical 1.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) | Outline 3.00mm x 2.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,59400 Kč | 95,94 Kč |
| 25 | 8,95960 Kč | 223,99 Kč |
| 100 | 8,00230 Kč | 800,23 Kč |
| 250 | 7,41204 Kč | 1 853,01 Kč |
| 500 | 6,99660 Kč | 3 498,30 Kč |
| 1 000 | 6,61203 Kč | 6 612,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,00958 Kč | 18 028,74 Kč |
| 6 000 | 5,78115 Kč | 34 686,90 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |

