Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1016BAF220QG

DigiKey Part Number
141-TL1016BAF220QGTR-ND - Tape & Reel (TR)
141-TL1016BAF220QGCT-ND - Cut Tape (CT)
141-TL1016BAF220QGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1016BAF220QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL1016BAF220QG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
4.70mm x 2.90mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
220gf
Circuit
SPST-NO
Features
Board Guide
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.20mm
Actuator Type
Rectangular Button
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Length, Right Angle
3.55mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,86600 Kč68,66 Kč
256,42520 Kč160,63 Kč
1005,74930 Kč574,93 Kč
2505,32760 Kč1 331,90 Kč
5005,02776 Kč2 513,88 Kč
1 0004,74807 Kč4 748,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5004,30039 Kč15 051,36 Kč
7 0004,08570 Kč28 599,90 Kč
10 5003,97090 Kč41 694,45 Kč
17 5003,83733 Kč67 153,28 Kč
24 5003,75583 Kč92 017,84 Kč
35 0003,67491 Kč128 621,85 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč