
TL1016ABF160QG | |
|---|---|
DigiKey Part Number | 141-TL1016ABF160QGTR-ND - Tape & Reel (TR) 141-TL1016ABF160QGCT-ND - Cut Tape (CT) 141-TL1016ABF160QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1016ABF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1016ABF160QG Models |
Category | Actuator Length, Right Angle 3.55mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.70mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 7,02800 Kč | 70,28 Kč |
| 25 | 6,57360 Kč | 164,34 Kč |
| 100 | 5,87920 Kč | 587,92 Kč |
| 250 | 5,44744 Kč | 1 361,86 Kč |
| 500 | 5,14088 Kč | 2 570,44 Kč |
| 1 000 | 4,85558 Kč | 4 855,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,39837 Kč | 15 394,30 Kč |
| 7 000 | 4,17932 Kč | 29 255,24 Kč |
| 10 500 | 4,06219 Kč | 42 653,00 Kč |
| 17 500 | 3,92598 Kč | 68 704,65 Kč |
| 24 500 | 3,84289 Kč | 94 150,81 Kč |
| 35 000 | 3,76037 Kč | 131 612,95 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |

