
TL1016ABF160QG | |
|---|---|
DigiKey Part Number  | 141-TL1016ABF160QGTR-ND - Tape & Reel (TR) 141-TL1016ABF160QGCT-ND - Cut Tape (CT) 141-TL1016ABF160QGDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TL1016ABF160QG  | 
Description  | SWITCH TACTILE SPST-NO 0.05A 12V  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TL1016ABF160QG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Circuit  | SPST-NO  | |
Switch Function  | Off-Mom  | |
Contact Rating @ Voltage  | 0.05A @ 12VDC  | |
Actuator Type  | Rectangular Button  | |
Mounting Type  | ||
Actuator Height off PCB, Vertical  | -  | |
Actuator Length, Right Angle  | 3.55mm  | |
Actuator Orientation  | Side Actuated  | |
Termination Style  | Gull Wing  | |
Outline  | 4.70mm x 2.90mm  | |
Illumination  | -  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Operating Force  | 160gf  | |
Ingress Protection  | -  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Actuator Material  | -  | |
Switch Travel  | 0.20mm  | |
Mechanical Life  | 100,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč | 
| 10 | 6,74100 Kč | 67,41 Kč | 
| 25 | 6,30000 Kč | 157,50 Kč | 
| 100 | 5,64050 Kč | 564,05 Kč | 
| 250 | 5,22648 Kč | 1 306,62 Kč | 
| 500 | 4,93228 Kč | 2 466,14 Kč | 
| 1 000 | 4,65805 Kč | 4 658,05 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 500 | 4,21892 Kč | 14 766,22 Kč | 
| 7 000 | 4,00828 Kč | 28 057,96 Kč | 
| 10 500 | 3,89564 Kč | 40 904,22 Kč | 
| 17 500 | 3,76459 Kč | 65 880,32 Kč | 
| 24 500 | 3,68467 Kč | 90 274,42 Kč | 
| 35 000 | 3,60524 Kč | 126 183,40 Kč | 
| Unit Price without VAT: | 7,70000 Kč | 
|---|---|
| Unit Price with VAT: | 9,31700 Kč | 

