


TD1250AF160QS1 | |
|---|---|
DigiKey Part Number | 141-TD1250AF160QS1-ND |
Manufacturer | |
Manufacturer Product Number | TD1250AF160QS1 |
Description | SWITCH DETECT SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | TD1250AF160QS1 Models |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer E-Switch | Mounting Type Panel Mount |
Series | Termination Style Solder Lug |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Mechanical Life 500,000 Cycles |
Switch Function Off-Mom | Electrical Life 150,000 Cycles |
Current Rating (Amps) 50mA (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 16 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,67000 Kč | 79,67 Kč |
| 10 | 66,71700 Kč | 667,17 Kč |
| 25 | 61,83240 Kč | 1 545,81 Kč |
| 100 | 55,09810 Kč | 5 509,81 Kč |
| 250 | 51,19356 Kč | 12 798,39 Kč |
| 500 | 48,55368 Kč | 24 276,84 Kč |
| 1 000 | 46,18471 Kč | 46 184,71 Kč |
| 2 500 | 43,45552 Kč | 108 638,80 Kč |
| 5 000 | 41,67713 Kč | 208 385,65 Kč |
| Unit Price without VAT: | 79,67000 Kč |
|---|---|
| Unit Price with VAT: | 96,40070 Kč |

