



SV7FW3SS-3H1 | |
|---|---|
DigiKey Part Number | 141-SV7FW3SS-3H1-ND |
Manufacturer | |
Manufacturer Product Number | SV7FW3SS-3H1 |
Description | SWITCH PB SPST 2A 36V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | SV7FW3SS-3H1 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue/Red |
Part Status Active | Illumination Voltage (Nominal) 2.0, 3.1 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.20mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,93000 Kč | 490,93 Kč |
| 10 | 423,65600 Kč | 4 236,56 Kč |
| 25 | 399,44080 Kč | 9 986,02 Kč |
| 50 | 381,99980 Kč | 19 099,99 Kč |
| 100 | 365,29380 Kč | 36 529,38 Kč |
| 250 | 344,28068 Kč | 86 070,17 Kč |
| 500 | 329,15456 Kč | 164 577,28 Kč |
| Unit Price without VAT: | 490,93000 Kč |
|---|---|
| Unit Price with VAT: | 594,02530 Kč |


