
SV4F23SS-331 | |
|---|---|
DigiKey Part Number | 141-SV4F23SS-331-ND |
Manufacturer | |
Manufacturer Product Number | SV4F23SS-331 |
Description | SWITCH PB SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | SV4F23SS-331 Models |
Category | Voltage Rating - DC 36 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 3.1 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,57000 Kč | 285,57 Kč |
| 10 | 246,51700 Kč | 2 465,17 Kč |
| 35 | 227,46829 Kč | 7 961,39 Kč |
| 70 | 217,54829 Kč | 15 228,38 Kč |
| 105 | 211,93581 Kč | 22 253,26 Kč |
| 280 | 198,93504 Kč | 55 701,81 Kč |
| 525 | 191,00781 Kč | 100 279,10 Kč |
| 1 015 | 183,01692 Kč | 185 762,17 Kč |
| Unit Price without VAT: | 285,57000 Kč |
|---|---|
| Unit Price with VAT: | 345,53970 Kč |



