Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
ST4 Toggle Switch
ST4SP8AT2C2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

ST4SP8AT2C2

DigiKey Part Number
141-ST4SP8AT2C2-ND
Manufacturer
Manufacturer Product Number
ST4SP8AT2C2
Description
SWITCH TOGGLE SPDT 16A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ST4SP8AT2C2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flatted
Mfr
Actuator Length
22.20mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.00mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Ingress Protection
IP68 - Dust Tight, Waterproof
Switch Function
Operating Temperature
-10°C ~ 55°C
Current Rating (Amps)
16A (AC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1442,14000 Kč442,14 Kč
10381,59300 Kč3 815,93 Kč
25359,77400 Kč8 994,35 Kč
50344,07400 Kč17 203,70 Kč
100329,03310 Kč32 903,31 Kč
300306,47227 Kč91 941,68 Kč
500296,49388 Kč148 246,94 Kč
Manufacturers Standard Package
Unit Price without VAT:442,14000 Kč
Unit Price with VAT:534,98940 Kč