Toggle Switch DPST-NO Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPST-NO Panel Mount
ST26ED00
ST26ED00
Additional Requirements for Selecting a Switch

ST26ED00

DigiKey Part Number
EG4827-ND
Manufacturer
Manufacturer Product Number
ST26ED00
Description
SWITCH TOGGLE DPST-NO 20A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST-NO Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ST26ED00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.00mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 630
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,93000 Kč166,93 Kč
10144,06700 Kč1 440,67 Kč
25135,84880 Kč3 396,22 Kč
50129,93560 Kč6 496,78 Kč
100124,27460 Kč12 427,46 Kč
250117,15120 Kč29 287,80 Kč
500112,02516 Kč56 012,58 Kč
1 000107,11374 Kč107 113,74 Kč
Manufacturers Standard Package
Unit Price without VAT:166,93000 Kč
Unit Price with VAT:201,98530 Kč