
ST1WDD10 | |
|---|---|
DigiKey Part Number | 141-ST1WDD10-ND |
Manufacturer | |
Manufacturer Product Number | ST1WDD10 |
Description | SWITCH TOGGLE SPDT 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST1WDD10 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 13.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 20A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,13000 Kč | 213,13 Kč |
| 10 | 183,94200 Kč | 1 839,42 Kč |
| 25 | 173,46040 Kč | 4 336,51 Kč |
| 50 | 165,90520 Kč | 8 295,26 Kč |
| 100 | 158,66930 Kč | 15 866,93 Kč |
| 250 | 149,56876 Kč | 37 392,19 Kč |
| 500 | 143,01822 Kč | 71 509,11 Kč |
| 1 000 | 136,74192 Kč | 136 741,92 Kč |
| Unit Price without VAT: | 213,13000 Kč |
|---|---|
| Unit Price with VAT: | 257,88730 Kč |



