




ST16DD00 | |
|---|---|
DigiKey Part Number | EG4819-ND |
Manufacturer | |
Manufacturer Product Number | ST16DD00 |
Description | SWITCH TOGGLE SPDT 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST16DD00 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 19.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 20A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,09000 Kč | 163,09 Kč |
| 10 | 140,81600 Kč | 1 408,16 Kč |
| 25 | 132,79120 Kč | 3 319,78 Kč |
| 50 | 127,01000 Kč | 6 350,50 Kč |
| 100 | 121,47490 Kč | 12 147,49 Kč |
| 250 | 114,51336 Kč | 28 628,34 Kč |
| 500 | 109,50264 Kč | 54 751,32 Kč |
| 1 000 | 104,70233 Kč | 104 702,33 Kč |
| Unit Price without VAT: | 163,09000 Kč |
|---|---|
| Unit Price with VAT: | 197,33890 Kč |



