




ST14DD10 | |
|---|---|
DigiKey Part Number | EG5667-ND |
Manufacturer | |
Manufacturer Product Number | ST14DD10 |
Description | SWITCH TOGGLE SPDT 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST14DD10 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 13.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 20A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 10 | 130,31400 Kč | 1 303,14 Kč |
| 25 | 122,88880 Kč | 3 072,22 Kč |
| 50 | 117,54260 Kč | 5 877,13 Kč |
| 100 | 112,42120 Kč | 11 242,12 Kč |
| 250 | 105,97944 Kč | 26 494,86 Kč |
| 500 | 101,34348 Kč | 50 671,74 Kč |
| 1 000 | 96,90220 Kč | 96 902,20 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |



