Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole
Additional Requirements for Selecting a Switch
E-Bits – SS Series Sub Miniature Snap Action Switches

SS075Q103F050P1A

DigiKey Part Number
EG4932-ND
Manufacturer
Manufacturer Product Number
SS075Q103F050P1A
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SS075Q103F050P1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
E-Switch
Termination Style
PC Pin
Series
Operating Force
50gf
Packaging
Bulk
Release Force
15gf
Part Status
Active
Operating Position
0.380" (9.7mm)
Circuit
SPDT
Pretravel
0.053" (1.35mm)
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
100mA (AC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-25°C ~ 75°C
Actuator Type
Lever, Simulated Roller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,15000 Kč28,15 Kč
1023,33700 Kč233,37 Kč
2521,65640 Kč541,41 Kč
5020,45500 Kč1 022,75 Kč
12019,03933 Kč2 284,72 Kč
36017,39811 Kč6 263,32 Kč
60016,68370 Kč10 010,22 Kč
1 08015,89788 Kč17 169,71 Kč
5 04014,00679 Kč70 594,22 Kč
Manufacturers Standard Package
Unit Price without VAT:28,15000 Kč
Unit Price with VAT:34,06150 Kč