
RT3301AF100Q | |
|---|---|
DigiKey Part Number | 141-RT3301AF100Q-ND |
Manufacturer | |
Manufacturer Product Number | RT3301AF100Q |
Description | Switches |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount, Reverse |
Datasheet | Datasheet |
EDA/CAD Models | RT3301AF100Q Models |
Category | Actuator Height off PCB, Vertical 5.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,63911 Kč | 13 195,55 Kč |
| Unit Price without VAT: | 2,63911 Kč |
|---|---|
| Unit Price with VAT: | 3,19332 Kč |


