




RSC141D1000-116 | |
|---|---|
DigiKey Part Number | EG4753-ND |
Manufacturer | |
Manufacturer Product Number | RSC141D1000-116 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RSC141D1000-116 Models |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.60mm x 13.90mm |
Circuit | Operating Temperature -20°C ~ 105°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 Kč | 54,43 Kč |
| 10 | 47,02900 Kč | 470,29 Kč |
| 25 | 44,36400 Kč | 1 109,10 Kč |
| 50 | 42,43680 Kč | 2 121,84 Kč |
| 100 | 40,59110 Kč | 4 059,11 Kč |
| 250 | 38,27316 Kč | 9 568,29 Kč |
| 500 | 36,60432 Kč | 18 302,16 Kč |
| 1 000 | 35,00596 Kč | 35 005,96 Kč |
| Unit Price without VAT: | 54,43000 Kč |
|---|---|
| Unit Price with VAT: | 65,86030 Kč |






