


RP8701AB2CCEBLKGRNNIL | |
|---|---|
DigiKey Part Number | 141-RP8701AB2CCEBLKGRNNIL-ND |
Manufacturer | |
Manufacturer Product Number | RP8701AB2CCEBLKGRNNIL |
Description | PUSHBUTTON, 125MA (AC)/200MA (DC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8701AB2CCEBLKGRNNIL Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 50 V |
Series | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Green |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,34000 Kč | 125,34 Kč |
| 10 | 104,48600 Kč | 1 044,86 Kč |
| 25 | 96,78640 Kč | 2 419,66 Kč |
| 50 | 91,36380 Kč | 4 568,19 Kč |
| 100 | 86,34590 Kč | 8 634,59 Kč |
| 250 | 80,37460 Kč | 20 093,65 Kč |
| 500 | 76,36908 Kč | 38 184,54 Kč |
| 1 000 | 72,79779 Kč | 72 797,79 Kč |
| Unit Price without VAT: | 125,34000 Kč |
|---|---|
| Unit Price with VAT: | 151,66140 Kč |

