Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
RP8400B2M1CECHRBLUNIL
RP8400B2M1CECHRBLUNIL
Additional Requirements for Selecting a Switch

RP8400B2M1CECHRBLUNIL

DigiKey Part Number
EG4901-ND
Manufacturer
Manufacturer Product Number
RP8400B2M1CECHRBLUNIL
Description
SWITCH PB SPST-NO 0.125A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
RP8400B2M1CECHRBLUNIL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
50 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Blue
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 13.60mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Off-Mom
Electrical Life
500,000 Cycles
Current Rating (Amps)
125mA (AC), 100mA (DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 343
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,44000 Kč181,44 Kč
10156,62500 Kč1 566,25 Kč
25147,69880 Kč3 692,47 Kč
50141,27100 Kč7 063,55 Kč
100135,11240 Kč13 511,24 Kč
250127,36620 Kč31 841,55 Kč
500121,79112 Kč60 895,56 Kč
1 000116,44960 Kč116 449,60 Kč
Manufacturers Standard Package
Unit Price without VAT:181,44000 Kč
Unit Price with VAT:219,54240 Kč