
RP8400B2M1CEBLKWHTNIL | |
|---|---|
DigiKey Part Number | 141-RP8400B2M1CEBLKWHTNIL-ND |
Manufacturer | |
Manufacturer Product Number | RP8400B2M1CEBLKWHTNIL |
Description | SWITCH PB SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8400B2M1CEBLKWHTNIL Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 50 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 125mA (AC), 100mA (DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 79,25510 Kč | 7 925,51 Kč |
| Unit Price without VAT: | 79,25510 Kč |
|---|---|
| Unit Price with VAT: | 95,89867 Kč |

