Image for RP8400B2M1CEBLKBLKREDGRN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP8400B2M1CEBLKBLKREDGRN

DigiKey Part Number
141-RP8400B2M1CEBLKBLKREDGRN-ND
Manufacturer
Manufacturer Product Number
RP8400B2M1CEBLKBLKREDGRN
Description
SWITCH PB SPST-NO 0.125A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
50 V
Mfr
Actuator Type
Square, Button
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Illumination Type, Color
LED, Green/Red
Part Status
Active
Illumination Voltage (Nominal)
2, 2 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard, Illuminated
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 13.60mm Dia
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
125mA (AC), 100mA (DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
500,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200126,09550 Kč25 219,10 Kč
Unit Price without VAT:126,09550 Kč
Unit Price with VAT:152,57556 Kč