



RP8301B2M1CEBLKREDNIL | |
|---|---|
DigiKey Part Number | EG5538-ND |
Manufacturer | |
Manufacturer Product Number | RP8301B2M1CEBLKREDNIL |
Description | SWITCH PB SPST-NO 200MA 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8301B2M1CEBLKREDNIL Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 200mA (AC/DC) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,99000 Kč | 145,99 Kč |
| 10 | 126,00900 Kč | 1 260,09 Kč |
| 25 | 118,81800 Kč | 2 970,45 Kč |
| 50 | 113,65000 Kč | 5 682,50 Kč |
| 100 | 108,69890 Kč | 10 869,89 Kč |
| 250 | 102,47056 Kč | 25 617,64 Kč |
| 500 | 97,98874 Kč | 48 994,37 Kč |
| 1 000 | 93,69521 Kč | 93 695,21 Kč |
| Unit Price without VAT: | 145,99000 Kč |
|---|---|
| Unit Price with VAT: | 176,64790 Kč |

