
RP8300B2M1CEBLKREDRED | |
|---|---|
DigiKey Part Number | 141-RP8300B2M1CEBLKREDRED-ND |
Manufacturer | |
Manufacturer Product Number | RP8300B2M1CEBLKREDRED |
Description | SWITCH PB SPST-NO 0.2A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8300B2M1CEBLKREDRED Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 200mA (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 115,42060 Kč | 11 542,06 Kč |
| Unit Price without VAT: | 115,42060 Kč |
|---|---|
| Unit Price with VAT: | 139,65893 Kč |

