




RP8300B2M1CEBLKREDNIL | |
|---|---|
DigiKey Part Number | EG4956-ND |
Manufacturer | |
Manufacturer Product Number | RP8300B2M1CEBLKREDNIL |
Description | SWITCH PB SPST-NO 200MA 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8300B2M1CEBLKREDNIL Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 200mA (AC/DC) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,07000 Kč | 148,07 Kč |
| 10 | 127,90700 Kč | 1 279,07 Kč |
| 25 | 120,61160 Kč | 3 015,29 Kč |
| 50 | 115,36840 Kč | 5 768,42 Kč |
| 100 | 110,34230 Kč | 11 034,23 Kč |
| 250 | 104,02140 Kč | 26 005,35 Kč |
| 500 | 99,47114 Kč | 49 735,57 Kč |
| 1 000 | 95,11213 Kč | 95 112,13 Kč |
| Unit Price without VAT: | 148,07000 Kč |
|---|---|
| Unit Price with VAT: | 179,16470 Kč |



