Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
RP8300B2M1CEBLKBLKRED
RP8300B2M1CEBLKBLKRED
Additional Requirements for Selecting a Switch

RP8300B2M1CEBLKBLKRED

DigiKey Part Number
EG4953-ND
Manufacturer
Manufacturer Product Number
RP8300B2M1CEBLKBLKRED
Description
SWITCH PB SPST-NO 200MA 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
RP8300B2M1CEBLKBLKRED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
2.1 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder Lug
Type
Standard, Illuminated
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 13.60mm Dia
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
200mA (AC/DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
250 V
Base Product Number
Voltage Rating - DC
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 417
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,51000 Kč163,51 Kč
10141,19200 Kč1 411,92 Kč
25133,14160 Kč3 328,54 Kč
50127,35200 Kč6 367,60 Kč
100121,80240 Kč12 180,24 Kč
250114,82120 Kč28 705,30 Kč
500109,79670 Kč54 898,35 Kč
1 000104,98367 Kč104 983,67 Kč
Manufacturers Standard Package
Unit Price without VAT:163,51000 Kč
Unit Price with VAT:197,84710 Kč